ANALOG DEVICES  AD9742ARUZ  Digital to Analog Converter, 12 bit, 210 MSPS, Parallel, 2.7V to 3.6V, TSSOP, 28

ANALOG DEVICES AD9742ARUZ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 59K7343
  • Manufacturer Part No AD9742ARUZ

Product Specifications, Documents & More


  • ADC / DAC Case Style: TSSOP
  • Data Interface: Parallel
  • Input Channel Type: Parallel
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 28
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Resolution (Bits): 12bit
  • SVHC: No SVHC (15-Jun-2015)
  • Sampling Rate: 210MSPS
  • Supply Current: 33mA
  • Supply Voltage Range: 2.7V to 3.6V
  • Supply Voltage Range - Analog: 2.7V to 3.6V
  • Supply Voltage Range - Digital: 2.7V to 3.6V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  /
  •  132/154

Availability

Availability:  20

Available until stock is exhausted


  • 20 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $10.43 $10.43

Buy

Price

Quantity List Price Your Price
1 - 4 $13.43
5 - 9 $12.55
10 - 24 $12.21
25 - 49 $11.26
50 - 99 $10.65
100 - 249 $10.38
250 - 499 $9.43
500+ $8.82
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
59K7344
AD9742ARUZRL7

AD9742ARUZRL7

ANALOG DEVICES

IC,D/A CONVERTER,SINGLE,12-BIT,CMOS,TSSOP,28PIN

0

Price for: Full Reel 1

1000+ $8.21 2000+ $8.14

Buy
    More stock available week commencing 5/9/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought