Low

ANALOG DEVICES  AD9740ARUZ  DAC, 10BIT, 210MSPS, TSSOP-28

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 59K7337
  • Manufacturer Part No AD9740ARUZ

Product Information


  • ADC / DAC Case Style: TSSOP
  • Data Interface: Parallel
  • Input Channel Type: Unipolar
  • MSL: -
  • No. of Pins: 28
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Resolution (Bits): 10bit
  • SVHC: No SVHC (16-Jun-2014)
  • Sampling Rate: 210MSPS
  • Supply Current: 33mA
  • Supply Voltage Range: 2.7V to 3.6V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 2/9/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 50

Order multiple quantity: 50

Price: $7.31

Buy

Price

Quantity List Price
50 - 99 $7.31
100 - 499 $7.14
500 - 999 $6.57
1000 - 2499 $5.96
2500+ $5.27

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
59K7338
AD9740ARUZRL7

AD9740ARUZRL7

ANALOG DEVICES

IC,D/A CONVERTER,SINGLE,10-BIT,CMOS,TSSOP,28PIN

IC,D/A CONVERTER,SINGLE,10-BIT,CMOS,TSSOP,28PIN

  Write a Review | Ask a Question

0

1000+ $6.36 2000+ $6.01 3000+ $5.57

Buy
    Per the manufacturer, more stock expected week of 2/23/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought