Low

AD9740ARUZ - 

Digital to Analog Converter, 10 bit, 210 MSPS, 2.7V to 3.6V, TSSOP, 28 Pins

AD9740ARUZ - Digital to Analog Converter, 10 bit, 210 MSPS, 2.7V to 3.6V, TSSOP, 28 Pins

The actual product may differ from image shown

Manufacturer Part No:
AD9740ARUZ
Newark Part No.:
39Y2976
Product Range
AD9740 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD9740ARUZ is a high performance low power CMOS Digital-to-analog Converter consisting of pin-compatible 10-bit DAC is specifically optimized for the transmit signal path of communication systems. The AD9740 offers exceptional AC and DC performance while supporting update rates up to 210MSPS. The low power dissipation makes it well suited for many applications. Its power dissipation can be further reduced to 60mW with a slight degradation in performance by lowering the full-scale current output. In addition, a power-down mode reduces the standby power dissipation to approximately 15mW. Segmented current source architecture is combined with a proprietary switching technique to reduce spurious components and enhance dynamic performance. Edge-triggered input latches and a 1.2V temperature-compensated band gap reference have been integrated to provide a complete monolithic DAC solution.
  • High performance member of pin-compatible TxDAC product family
  • Excellent spurious-free dynamic range performance
  • Twos complement or straight binary data format
  • CMOS-compatible digital interface
  • Edge-triggered latches

Applications

Communications & Networking, Wireless, RF Communications, Sensing & Instrumentation

Product Information

:
10bit
:
210MSPS
:
-
:
2.7V to 3.6V
:
TSSOP
:
28Pins
:
Parallel
:
-40°C
:
85°C
:
AD9740 Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

Digital to Analog Converter, Current/Voltage Simultaneous Output, 10 bit, Parallel, 2.7V to 3.3V

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $7.74 10+ $7.35 25+ $6.06 50+ $5.76 More Pricing...

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

73Y4774 - Digital to Analog Converter, Current/Voltage Simultaneous Output, 10 bit, Parallel, 2.7V to 3.3V

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.