Low

ANALOG DEVICES  AD9708ARUZ  Digital to Analog Converter, 8 bit, 125 MSPS, Parallel, 2.7V to 5.5V, TSSOP, 28 Pins

ANALOG DEVICES AD9708ARUZ
Manufacturer Part No:
AD9708ARUZ
Newark Part No.:
19M8944
Product Range
AD9708 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD9708ARUZ is an 8-bit high performance low power CMOS Digital-to-analog Converter (DAC) specifically optimized for the transmit signal path of communication systems. The AD9708 offers exceptional AC and DC performance while supporting update rates up to 125MSPS. Its flexible single-supply operating range of 2.7 to 5.5V and low power dissipation are well suited for many applications. Its power dissipation can be further reduced to 45mW without a significant degradation in performance, by lowering the full-scale current output. In addition, a power-down mode reduces the standby power dissipation to approximately 20mW. It is manufactured on an advanced CMOS process. Segmented current source architecture is combined with a proprietary switching technique to reduce spurious components and enhance dynamic performance. Edge-triggered input latches and a temperature compensated band-gap reference have been integrated to provide a complete monolithic DAC solution.
  • Differential current Outputs
  • Edge-triggered latches
  • Fast settling - 35ns full-scale settling to 0.1%

Product Information

Resolution (Bits):
8bit
Sampling Rate:
125MSPS
Input Channel Type:
Parallel
Supply Voltage Range:
2.7V to 5.5V
ADC / DAC Case Style:
TSSOP
No. of Pins:
28Pins
Data Interface:
CMOS, Parallel, TTL
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
AD9708 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking
  • Signal Processing
  • Sensing & Instrumentation

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products