Low

ANALOG DEVICES  AD9683BCPZ-170  Analog to Digital Converter, 14 bit, 170 MSPS, Single, 1.7 V, 1.9 V, LFCSP

ANALOG DEVICES AD9683BCPZ-170
Manufacturer Part No:
AD9683BCPZ-170
Newark Part No.:
87W6367
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD9683BCPZ-170 is a 14-bit Analog-to-digital Converter (ADC) with sampling speeds of up to 250MSPS. The converter supports communications applications where small size, wide bandwidth and versatility are desired. The ADC core features a multistage, differential pipelined architecture with integrated output error correction logic. The ADC core features wide bandwidth inputs supporting a variety of user-selectable input ranges. An integrated voltage reference eases design considerations. A duty cycle stabilizer is provided to compensate for variations in the ADC clock duty cycle allowing the converter to maintain excellent performance. The JESD204B high speed serial interface reduces board routing requirements and lowers pin count requirements for the receiving device. The ADC output data is routed directly to the JESD204B serial output lane.
  • JESD204B Subclass 0 or Subclass 1 coded serial digital outputs
  • Integer 1-to-8 input clock divider
  • Intermediate frequency sampling frequencies of up to 400MHz
  • Internal analog-to-digital converter voltage reference
  • Flexible analog input range - 1.4 to 2V p-p
  • ADC clock duty cycle stabilizer
  • Serial port control
  • Energy saving power-down modes

Product Information

Resolution (Bits):
14bit
Sampling Rate:
170MSPS
Supply Voltage Type:
Single
Supply Voltage Min:
1.7V
Supply Voltage Max:
1.9V
ADC / DAC Case Style:
LFCSP
No. of Pins:
32Pins
Input Channel Type:
Differential, Single Ended
Data Interface:
SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Single 14-Bit Pipelined ADCs
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking
  • RF Communications
  • Sensing & Instrumentation
  • Test & Measurement
  • Automation & Process Control

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products