Low

ANALOG DEVICES  AD9656BCPZ-125  Analog to Digital Converter, 16 bit, 125 MSPS, Single, 1.7 V, 1.9 V, LFCSP

ANALOG DEVICES AD9656BCPZ-125
ANALOG DEVICES AD9656BCPZ-125
Manufacturer Part No:
AD9656BCPZ-125
Newark Part No.:
27X8438
Technical Datasheet:
See all Technical Docs
ANALOG DEVICES AD9656BCPZ-125
ANALOG DEVICES AD9656BCPZ-125

The actual product may differ from image shown

Product Information

Resolution (Bits):
16bit
Sampling Rate:
125MSPS
Supply Voltage Type:
Single
Supply Voltage Min:
1.7V
Supply Voltage Max:
1.9V
ADC / DAC Case Style:
LFCSP
No. of Pins:
56Pins
Input Channel Type:
Differential
Data Interface:
SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Quad 16-Bit Pipelined ADCs
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor