Low

AD9649BCPZ-80 - 

Analog to Digital Converter, 14 bit, 80 MSPS, Single, 1.7 V, 1.9 V, LFCSP

AD9649BCPZ-80 - Analog to Digital Converter, 14 bit, 80 MSPS, Single, 1.7 V, 1.9 V, LFCSP

The actual product may differ from image shown

Manufacturer Part No:
AD9649BCPZ-80
Newark Part No.:
39Y2972
Product Range
Single 14-Bit Pipelined ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD9649BCPZ-80 is a monolithic Analog-to-digital Converter (ADC) features a high performance sample-and-hold circuit and an on-chip voltage reference. The product uses multistage differential pipeline architecture with output error correction logic to provide 14-bit accuracy at 80MSPS data rates. The ADC contains several features designed to maximize flexibility such as programmable clock and data alignment and programmable digital test pattern generation. The available digital test patterns include built-in deterministic and pseudorandom patterns, along with custom user-defined test patterns entered via the serial port interface.
  • Differential input with 700MHz bandwidth
  • On-chip voltage reference and sample-and-hold circuit
  • 2V P-P differential analog input
  • Offset binary, gray code or twos complement data format
  • Integer 1, 2 or 4 input clock divider
  • Built-in selectable digital test pattern generation
  • Energy-saving power-down modes
  • Data clock out with programmable clock and data alignment

Applications

Communications & Networking, RF Communications, Sensing & Instrumentation, Automation & Process Control, Portable Devices, Medical, Imaging, Video & Vision

Product Information

:
14bit
:
80MSPS
:
Single
:
1.7V
:
1.9V
:
LFCSP
:
32Pins
:
Differential, Single Ended
:
SPI
:
-40°C
:
85°C
:
Each
:
Single 14-Bit Pipelined ADCs
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 6/11/18

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.