Low

ANALOG DEVICES  AD9644-155KITZ  ADC, SPI, EVALUATION BOARD

Technical Data Sheet (1.54MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

ANALOG DEVICES AD9644-155KITZ
Video

Product Overview

The AD9644-155KITZ is an evaluation board for AD9644 device which is a dual, 14bit, ADC with a high speed serial output interface and sampling speed of 155MSPS. The AD9644 is designed to support communications applications where high performance, combined with low cost, small size and versatility, is desired. The JESD204A high speed serial interface reduces board routing requirements and lowers pin count requirements for the receiving device. The dual ADC core features a multistage, differential pipelined architecture with integrated output error correction logic. Each ADC features wide bandwidth differential sample and hold analog input amplifiers that support a variety of user selectable input ranges. An integrated voltage reference eases design considerations. A duty cycle stabilizer is provided to compensate for variations in the ADC clock duty cycle, allowing the converters to maintain excellent performance.
  • Full featured evaluation board for the AD9644
  • SPI interface for setup and control
  • External clock, on-board oscillator and AD9524 clocking options
  • Balun/transformer and amplifier input drive options
  • Features JESD204A coded serial Digital outputs
  • SNR of 73.7dBFS at 70MHz and 80MSPS
  • It has LDO regulator and switching power supply options
  • Features Visual analog and SPI controller software interfaces

 

Product Information

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
AD9644
Kit Application Type:
Data Converter
Application Sub Type:
ADC
Kit Contents:
Eval Board AD9644, User Guide
Product Range:
AD9644 Series
Features:
Evaluate the Dual 14bit ADC, 155MSPS Sample Rate, High Speed Serial Interface
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Wireless;
  • RF Communications;
  • Medical

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.