Low

AD9642-170EBZ - 

Evaluation Module, 14Bit, 170MSPS, Analog to Digital Converter

AD9642-170EBZ - Evaluation Module, 14Bit, 170MSPS, Analog to Digital Converter

The actual product may differ from image shown

Manufacturer Part No:
AD9642-170EBZ
Newark Part No.:
55T8973

Product Information

:
Evaluate the 14bit with 250MSPS Sampling Rate ADC
:
Analog Devices
:
AD9642-170
:
Data Converter
:
ADC
:
Evaluation Board AD9642-170
:
AD9642 Series
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AD9642-170EBZ is an evaluation board for AD9642 device. The AD9642 is a 14bit analog to Digital converter (ADC) with sampling speeds of 250MSPS. The AD9642 is designed to support communications applications where low cost, small size, wide bandwidth and versatility are desired. The ADC core features a multistage, differential pipelined architecture with integrated output error correction logic. The ADC features wide bandwidth inputs that can support a variety of user-selectable input ranges. An integrated voltage reference eases design considerations. A duty cycle stabilizer (DCS) is provided to compensate for variations in the ADC clock duty cycle, allowing the converter to maintain excellent performance. The ADC output data is routed directly to the external 14bit LVDS output port. Flexible power down options allow significant power savings, when desired. Programming for setup and control is accomplished using a 3 wire SPI-compatible serial interface.
  • Full featured evaluation board for the AD9642
  • Features SPI interface for setup and control
  • It has external or AD9523 clocking option
  • Balun transformer or amplifier input drive option
  • LDO regulator power supply
  • Visual analog and SPI controller software interfaces

Applications

Communications & Networking, RF Communications, Wireless, Hobby & Education

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

$326.25 $ 326.25
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $326.25
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.