Low

ANALOG DEVICES  AD9628-125EBZ  Evaluation Module, 12Bit, 125MSPS, 2 Channel, Analog to Digital Converter

Manufacturer Part No:
AD9628-125EBZ
Newark Part No.:
55T8968
Technical Datasheet:
See all Technical Docs
ANALOG DEVICES AD9628-125EBZ
ANALOG DEVICES AD9628-125EBZ
360°

The actual product may differ from image shown

Product Overview

The AD9628-125EBZ is an evaluation board for evaluating AD9628 device with 1.8V supply, 12bit, 125MSPS ADC. It features a high performance sample and hold circuit and on chip voltage reference. The product uses multistage differential pipeline architecture...
  • 1.8V CMOS or LVDS outputs
  • SNR = 71.2dBFS at 70MHz
  • SFDR = 93dBc at 70MHz
  • Low power of 74mW/channel ADC core at 125MSPS
  • Differential analog input with 650MHz bandwidth
  • IF sampling frequencies to 200MHz
  • Onchip voltage reference and sample and hold circuit
  • 2Vpp differential analog input
  • 2V p-p differential analog input
  • DNL = ±0.25 LSB
ESD sensitive device, take proper precaution while handling the device.

 

Product Information

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
AD9628
Kit Application Type:
Data Converter
Application Sub Type:
ADC
Kit Contents:
Eval Board AD9628, User Guide
Product Range:
AD9628 Series
Features:
Evaluate the 12bit with 125MSPS Sampling Rate ADC
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • RF Communications;
  • Power Management;
  • Wireless;
  • Portable Devices;
  • Medical

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.