Low

AD9608-125EBZ - 

Evaluation Module, 10Bit, 125MSPS, 2 Channel, Analog to Digital Converter

ANALOG DEVICES AD9608-125EBZ
ANALOG DEVICES AD9608-125EBZ

The actual product may differ from image shown

Manufacturer Part No:
AD9608-125EBZ
Newark Part No.:
55T8963
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD9608-125EBZ is an evaluation board for evaluating the performance of AD9608 device. The AD9608-125 is a monolithic, dual channel, 1.8V supply, 10bit, 125MSPS analog to digital converter (ADC) that features a high performance sample and hold circuit and an onchip voltage reference. The product uses multistage differential pipeline architecture with output error correction logic to provide 10bit accuracy at 125MSPS data rates and to guarantee no missing codes over the full operating temperature range. The ADC contains several features designed to maximize flexibility and minimize system cost, such as programmable clock and data alignment and programmable digital test pattern generation. The available digital test patterns include built in deterministic and pseudorandom patterns, along with custom user defined test patterns entered via the serial port interface (SPI).
  • 1.8V CMOS or 1.8V LVDS output
  • SNR = 61.7dBFS at 70MHz
  • SFDR = 85dBc at 70MHz
  • Low power consumption of 71mW/channel ADC core at 125MSPS
  • Differential analog input with 650MHz bandwidth
  • IF sampling frequencies to 200MHz
  • Onchip voltage reference and sample and hold circuit
  • 2Vpp differential analog input
  • Serial port control options
  • Serial port control options

Applications

Communications & Networking, RF Communications, Communications & Networking, Power Management, Portable Devices, Medical, Test & Measurement

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Analog Devices
:
-
:
Data Converter
:
ADC
:
Eval Board AD9608, User Guide
:
AD9608 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 9/25/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$271.88 $ 271.88
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $271.88
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.