Low

ANALOG DEVICES  AD9600ABCPZ-150  Analog to Digital Converter, Dual, 10 bit, 150 MSPS, Single, 1.7 V, 1.9 V, LFCSP

ANALOG DEVICES AD9600ABCPZ-150
Manufacturer Part No:
AD9600ABCPZ-150
Newark Part No.:
39Y2965
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD9600ABCPZ-150 is a 10-bit Analog-to-digital Converter (ADC) designed to support communications applications where small size and versatility are desired. The dual ADC core features a multistage differential pipelined architecture with integrated outp...
  • Integer 1-to-8 input clock divider
  • Intermediate frequency sampling frequencies up to 450MHz
  • Internal analog-to-digital converter voltage reference
  • Integrated ADC sample-and-hold inputs
  • Flexible analog input - 1 to 2V p-p range
  • Differential analog inputs with 650MHz bandwidth
  • ADC clock duty cycle stabilizer
  • 95dB Channel isolation/crosstalk
  • Serial port control
  • User-configurable built-in self-test capability
  • Energy-saving power-down modes
  • Fast detect/threshold bits
  • Composite signal monitor

 

Product Information

Resolution (Bits):
10bit
Sampling Rate:
150MSPS
Supply Voltage Type:
Single
Supply Voltage Min:
1.7V
Supply Voltage Max:
1.9V
ADC / DAC Case Style:
LFCSP
No. of Pins:
64Pins
Input Channel Type:
Differential, Single Ended
Data Interface:
SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Dual 10-Bit Sampling ADCs
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • RF Communications;
  • Sensing & Instrumentation;
  • Automation & Process Control;
  • Test & Measurement

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor