Low

ANALOG DEVICES  AD9558/PCBZ  Evaluation Board, Quad Input Multiservice Line Card Adaptive Clock Translator, AD9558

ANALOG DEVICES AD9558/PCBZ
Manufacturer Part No:
AD9558/PCBZ
Newark Part No.:
55T8960
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD9558/PCBZ is an evaluation board for evaluating the AD9558. The AD9558 provides synchronization for many systems including synchronous Ethernet (SyncE) and synchronous optical networks (SONET/SDH). The AD9558 provides clocking outputs that are directly related in phase and frequency to the selected (active) reference, but with jitter characteristics that are governed by the system clock, the DCO and the output PLL (APLL). The AD9558 generates an output clock synchronised to one of four external input references. The Digital PLL allows for reduction of input time jitter or phase noise associated with the external references. The AD9558 continuously generates a clean (low jitter), valid output clock even when all references have failed by means of a Digitally controlled loop and holdover circuitry.
  • Supports GR-1244 stratum 3 stability in holdover mode
  • Smooth reference switchover with virtually no disturbance on output phase
  • Featured with Telcordia GR-253 jitter generation, transfer and tolerance for SONET/SD
  • AD9558/PCBZ supports ITU-T G.823, G.824, G.825 and G.826
  • ITU-T G.8262 synchronous Ethernet slave clocks
  • Auto/manual holdover and reference switchover
  • Four reference inputs (Single ended or differential)
  • Input reference frequencies of 2KHz to 1250MHz
  • Programmable Digital loop filter covering loop bandwidths from 0.1Hz to 5KHz
  • Programmable 17bit integer and 24bit fractional feedback divider in Digital PL

 

Product Information

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
AD9558
Kit Application Type:
Clock & Timing
Application Sub Type:
Clock Generator
Kit Contents:
Evaluation Board AD9558
Product Range:
AD9558 Series
Features:
Low Noise System Clock Multiplier, Frame Sync Support, Adaptive Clocking, Auto / Manual Holdover
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking
  • Wireless
  • Clock & Timing

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.