Low

AD9553/PCBZ - 

Evaluation Board, Multiservice Clock General Translator, AD9553

The actual product may differ from image shown

Manufacturer Part No:
AD9553/PCBZ
Newark Part No.:
76R7633
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD9553/PCBZ is an evaluation board for device AD9553. The AD9553 is a phase locked loop (PLL) based clock translator designed to address the needs of passive optical networks (PON) and base stations. The device employs an integer N PLL to accommodate the applicable frequency translation requirements. The user supplies up to two single ended input reference signals or one differential input reference signal via the REFA and REFB inputs. The device supports holdover applications by allowing the user to connect a 25MHz crystal resonator to the XTAL input.
  • Input frequencies range from 8KHz to 710MHz
  • Output frequencies up to 810MHz LVPECL and LVDS
  • Preset pin programmable frequency translation ratios cover
  • Arbitrary frequency translation ratios via SPI port
  • Onchip VCO
  • Accepts a crystal resonator for holdover applications
  • Two Single ended (or one differential) reference input(s)
  • Two output clocks (independently programmable as LVDS, LVPECL, or CMOS)
  • SPI compatible, three wire programming interface

Applications

Clock & Timing, Communications & Networking, Wireless, Test & Measurement, Portable Devices, Consumer Electronics

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Analog Devices
:
AD9553
:
Clock & Timing
:
Clock Translator
:
Eval Board AD9553
:
AD9553 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 8/21/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$162.59 $ 162.59
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $162.59
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.