Low

ANALOG DEVICES  AD9552/PCBZ  Evaluation Board, Precision Clock Transator, AD9552

Manufacturer Part No:
AD9552/PCBZ
Newark Part No.:
26R2514
Technical Datasheet:
See all Technical Docs
ANALOG DEVICES AD9552/PCBZ
ANALOG DEVICES AD9552/PCBZ
360°

The actual product may differ from image shown

Product Overview

The AD9552/PCBZ is a compact, easy to use platform for evaluating all features of the AD9552 oscillator frequency up converter. The AD9552 is a fractional-N phase locked loop (PLL) based clock generator designed specifically to replace high frequency crystal oscillators and resonators. The device employs a sigma-delta (Σ-Δ) modulator (SDM) to accommodate fractional frequency synthesis. The user supplies an input reference signal by connecting a single ended clock signal directly to the REF pin or by connecting a crystal resonator across the XTAL pins. The AD9552 is pin programmable, providing one of 64 standard output frequencies based on one of eight standard input frequencies. The device also has a 3 wire SPI interface, enabling the user to program custom input to output frequency ratios.
  • Simple power connection using USB connection and onboard LDO voltage regulators
  • LDOs are easily bypassed for power measurements
  • AC coupled differential LVPECL SMA connectors
  • SMA connectors for reference input and PLL lock detect output
  • Microsoft windows based evaluation software with simple graphical user interface
  • Onboard PLL loop filter
  • Easy access to digital I/O and diagnostic signals via i/o header
  • Status LEDs for diagnostic signals
  • USB computer interface
  • Dip switch configurable for manual operation
ESD sensitive device, take proper precaution while handling the device.

 

Product Information

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
AD9552
Kit Application Type:
Clock & Timing
Application Sub Type:
PLL Clock Generator
Kit Contents:
Eval Board AD9552
Product Range:
AD9552 Series
Features:
Converts a Low Frequency Input Reference signal to a High Frequency Output Signal
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Clock & Timing
  • Communications & Networking
  • Wireless
  • Test & Measurement
  • Portable Devices
  • Consumer Electronics

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.