Low

AD9548/PCBZ - 

Evaluation Board, Network Clock Generator/Synchronizer, AD9548

The actual product may differ from image shown

Manufacturer Part No:
AD9548/PCBZ
Newark Part No.:
11R1057
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD9548/PCBZ is an evaluation board for quad/octal input network clock generator/synchronizer AD9548. The AD9548 provides synchronization for many systems, including synchronous optical networks (SONET/SDH). The AD9548 generates an output clock synchronized to one of up to four differential or eight single ended external input references. The digital PLL allows for reduction of input time jitter or phase noise associated with the external references. The AD9548 continuously generates a clean (low jitter), valid output clock even when all references have failed by means of a digitally controlled loop and holdover circuitry.
  • It supports stratum-2 stability in holdover mode
  • It supports reference switchover with phase build-out
  • It supports hitless reference switchover
  • It provides Auto/manual holdover and reference switchover
  • It provides 4 pairs of reference input pins with each pair configurable
  • It has input reference frequencies from 1Hz to 750MHz
  • It has reference validation and frequency monitoring (1ppm)
  • It provides programmable input reference switchover priority
  • It has 30 bit programmable input reference divider
  • It has programmable digital loop filter

Applications

Communications & Networking, Clock & Timing, Wireless

Product Information

:
Analog Devices
:
AD9548
:
Clock & Timing
:
Network Clock Generator/Synchronizer
:
Eval Board AD9548
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$280.03 $ 280.03
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $280.03
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.