Low

ANALOG DEVICES  AD9525/PCBZ  Evaluation Board, Low Jitter Clock Generator, Eight LVPECL Outputs, AD9525

ANALOG DEVICES AD9525/PCBZ
Manufacturer Part No:
AD9525/PCBZ
Newark Part No.:
47W4457
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD9525/PCBZ is an evaluation board for AD9525 clock generator. The AD9525 is designed to support converter clock requirements for long term evolution (LTE) and multicarrier GSM base station designs. The AD9525 provides a low power, multioutput, clock distribution function with low jitter performance, along with an on chip PLL that can be used with an external VCO or VCXO. The VCO input and eight LVPECL outputs can operate up to a frequency of 3.6GHz. All outputs share a common divider that can provide a division of 1 to 6. The AD9525 offers a dedicated output that can be used to provide a programmable signal for resetting or synchronizing a data converter. The output signal is activated by a SPI write.
  • Integrated ultralow noise synthesizer
  • Eight differential 3.6GHz LVPECL outputs and one LVPECL SYNC output or 2 CMOS SYNC output
  • Two differential reference inputs and one single ended reference input
ESD sensitive device, take proper precaution while handling the device.

Product Information

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
AD9525
Kit Application Type:
Clock & Timing
Application Sub Type:
Clock Generator
Kit Contents:
Evaluation Board AD9525
Product Range:
AD9525 Series
Features:
Low Jitter Clock Generator with Eight LVPECL Outputs, Integrated Ultralow Noise Synthesizer
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Clock & Timing
  • Communications & Networking
  • Test & Measurement
  • Sensing & Instrumentation

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.