Low

ANALOG DEVICES  AD9520-3/PCBZ  Evaluation Board, 12/24 Channel Clock Generator, 2 0Ghz, AD9520-3

ANALOG DEVICES AD9520-3/PCBZ
ANALOG DEVICES AD9520-3/PCBZ
ANALOG DEVICES AD9520-3/PCBZ
Manufacturer Part No:
AD9520-3/PCBZ
Newark Part No.:
11P2939
Technical Datasheet:
See all Technical Docs
ANALOG DEVICES AD9520-3/PCBZ
ANALOG DEVICES AD9520-3/PCBZ
ANALOG DEVICES AD9520-3/PCBZ

The actual product may differ from image shown

Product Overview

The AD9520-3/PCBZ is an Evaluation Board designed to evaluate the AD9520-3, a 12 LVPECL/24 CMOS output clock generator with Integrated 2GHz VCO. The AD9520 features automatic holdover and a flexible reference input circuit allowing for very smooth reference clock switching. The AD9520 family also features the necessary provisions for an external VCXO.
  • Simple power connection using 6V wall adapter and on-board LDO voltage regulators
  • LDOs are easily bypassed for power measurements
  • 5 AC-coupled differential LVPECL SMA connectors
  • 7 LVPECL differential headers for additional outputs
  • SMA connectors for 2 reference inputs, charge pump output and clock distribution input
  • USB connection to PC
  • Microsoft Windows-based evaluation software with simple graphical user interface
  • On-board PLL loop filter
  • Easy access to digital I/O and diagnostic signals via I/O header
  • Status LEDs for diagnostic signals

Product Information

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
AD9520-3
Kit Application Type:
Clock & Timing
Application Sub Type:
Clock Generator
Kit Contents:
Eval Board AD9520-3
Product Range:
-
Features:
On-board PLL Loop Filter & LDO Regulators, SMA Connector, USB Interface
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Test & Measurement
  • Industrial
  • Communications & Networking
  • Wireless

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.