Low

ANALOG DEVICES  AD9516-4/PCBZ  Evaluation Board, Clock IC, 1.8Ghz On-Chip VCO, AD9516-4

ANALOG DEVICES AD9516-4/PCBZ
ANALOG DEVICES AD9516-4/PCBZ
Manufacturer Part No:
AD9516-4/PCBZ
Newark Part No.:
50M0832
Technical Datasheet:
See all Technical Docs
ANALOG DEVICES AD9516-4/PCBZ
ANALOG DEVICES AD9516-4/PCBZ

The actual product may differ from image shown

Product Overview

The AD9516-4/PCBZ is a compact, easy to use platform for evaluating all features of the AD9516-4 device. It has very low noise PLL clock synthesisers featuring an integrated 1.6GHz VCO, clock dividers, and up to 14 outputs. The AD9516 features automatic holdover and a flexible reference input circuit allowing for very smooth reference clock switching. AD9516-4 provides a necessary provisions for an external VCXO. The AD9516-4 has six LVPECL outputs (in three pairs) and four LVDS outputs (in two pairs). Each LVDS output can be reconfigured as two CMOS outputs. The LVPECL outputs operate to 1.6GHz, the LVDS outputs operate to 800MHz, and the CMOS outputs operate to 250MHz.
  • Simple power connection using 6V wall adapter and onboard LDO voltage regulators
  • LDOs are easily bypassed for power measurements
  • 8 ac coupled differential LVPECL SMA connectors
  • 2 ac coupled LVPECL differential headers
  • 2 dc coupled differential LVDS SMA connectors that are reconfigurable to four CMOS SMA connectors
  • 2 dc coupled LVDS differential headers that are reconfigurable to four CMOS connectors
  • SMA connectors for 2 reference inputs charge pump output clock distribution input
  • USB connection to PC
  • Microsoft windows based evaluation software with simple graphical user interface
  • Onboard PLL loop filter
ESD sensitive device, take proper precaution while handling the device.

Product Information

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
AD9516-4
Kit Application Type:
Clock & Timing
Application Sub Type:
PLL Clock Synthesizer
Kit Contents:
Eval Board AD9516-4
Product Range:
AD9516-4 Series
Features:
Microsoft Windows-based Evaluation Software, On-board PLL Loop Filter
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Clock & Timing
  • Communications & Networking
  • Test & Measurement
  • Wireless

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.