Low

ANALOG DEVICES  AD9516-1/PCBZ  Evaluation Board, Clock IC, 2.5Ghz On-Chip VCO, AD9516-1

Manufacturer Part No:
AD9516-1/PCBZ
Newark Part No.:
46M5288
Technical Datasheet:
See all Technical Docs
ANALOG DEVICES AD9516-1/PCBZ
ANALOG DEVICES AD9516-1/PCBZ
360°

The actual product may differ from image shown

Product Overview

The AD9516-1/PCBZ is a compact, easy to use platform for evaluating all features of AD9516-1 device. The AD9516-1 provides a 14 output clock generator with subpicosecond jitter performance, along with an onchip PLL and VCO. The onchip VCO tunes from 2.30GHz to 2.65GHz. Optionally, an external VCO/VCXO of up to 2.4GHz can be used. The AD9516-1 emphasizes low jitter and phase noise to maximize data converter performance and it can benefit other applications with demanding phase noise and jitter requirements. The AD9516-1 features six LVPECL outputs (in three pairs) and four LVDS outputs (in two pairs). Each LVDS output can be reconfigured as two CMOS outputs. The LVPECL outputs operate to 1.6GHz, the LVDS outputs operate to 800MHz and the CMOS outputs operate to 250MHz.
  • Simple power connection using 6V wall adapter and onboard LDO voltage regulators
  • LDOs are easily bypassed for power measurements
  • Eight AC coupled differential LVPECL SMA connectors
  • Two AC coupled LVPECL differential headers
  • Two DC coupled differential LVDS SMA connectors that are reconfigurable to four CMOS SMA connectors
  • Two DC coupled LVDS differential headers that are reconfigurable to four CMOS connectors
  • SMA connectors for two reference inputs, charge pump output, clock distribution input
  • Microsoft Windows based evaluation software with simple graphical user interface
  • Onboard PLL loop filter
  • Easy access to digital I/O and diagnostic signals via I/O header
ESD sensitive device, take proper precaution while handling the device.

Product Information

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
AD9516-1
Kit Application Type:
Clock & Timing
Application Sub Type:
PLL Clock Synthesizer
Kit Contents:
Eval Board AD9516-1
Product Range:
-
Features:
Microsoft Windows-based Evaluation Software, On-board PLL Loop Filter
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Clock & Timing
  • Communications & Networking
  • Wireless
  • Sensing & Instrumentation
  • Test & Measurement

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.