Low

AD9514BCPZ - 

Clock Distribution, 1.6 GHz, 3.135V-3.465V supply, 3 Outputs, LFCSP-32

AD9514BCPZ - Clock Distribution, 1.6 GHz, 3.135V-3.465V supply, 3 Outputs, LFCSP-32

The actual product may differ from image shown

Manufacturer Part No:
AD9514BCPZ
Newark Part No.:
59K7292
Product Range
AD9514 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD9514BCPZ is a 3-output Clock Distribution IC emphasizes low jitter and phase noise to maximize data converter performance. Other applications with demanding phase noise and jitter requirements also benefit from this part. There are three independent clock outputs. Two of the outputs are LVPECL and the third output can be set to either LVDS or CMOS levels. The LVPECL outputs operate to 1.6GHz and the third output operates to 800MHz in LVDS mode and to 250MHz in CMOS mode. Each output has a programmable divider that can be set to divide by a selected set of integers ranging from 1 to 32. The phase of one clock output relative to another clock output can be set by means of a divider phase select function that serves as a coarse timing adjustment. The LVDS/CMOS output features a delay element with three selectable full-scale delay values (1.5, 5 and 10ns), each with 16 steps of fine adjustment.
  • Phase select for coarse delay adjust
  • Divide-by in range from 1 to 32
  • Time delays up to 10ns
  • Device configured with 4-level logic pins
  • 1.6GHz Differential clock input
  • 3 Programmable dividers
  • 2 Independent 1.6GHz LVPECL clock outputs

Applications

Wireless, Sensing & Instrumentation, Clock & Timing

Warnings

ESD sensitive device. Electrostatic charges as high as 4000V readily accumulate on the human body and test equipment and can discharge without detection.

Product Information

:
Clock Distribution
:
1.6GHz
:
3Outputs
:
3.135V
:
3.465V
:
LFCSP
:
32Pins
:
-40°C
:
85°C
:
Each
:
AD9514 Series
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$12.05 $ 12.05
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $12.05
10 + $10.94
25 + $10.28
50 + $9.90
100 + $8.90
250 + $8.22
500 + $7.73
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.