Low

ANALOG DEVICES  AD9514BCPZ  CLOCK DISTRIBUTION, 9514, LFCSP-32

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 31M4654
  • Manufacturer Part No AD9514BCPZ

Product Information


  • Clock IC Case Style: LFCSP
  • Clock IC Type: Clock Distribution, Divider
  • Frequency: 1.6GHz
  • MSL: MSL 3 - 168 hours
  • No. of Outputs: 3
  • No. of Pins: 32
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage Max: 3.465V
  • Supply Voltage Min: 3.135V

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/16/15


Substitutes

  • 59K7292 - ANALOG DEVICES-AD9514BCPZ-IC, CLOCK DISTRIBUTION, LFCSP-32
  • 59K7293 - ANALOG DEVICES-AD9514BCPZ-REEL7-

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $10.55

Buy

Price

Quantity List Price
1 - 9 $10.55
10 - 24 $10.27
25 - 49 $9.38
50 - 99 $8.88
100 - 249 $8.49
250 - 499 $7.76
500 - 999 $7.31
1000+ $6.81

ANALOG DEVICES-AD9514BCPZ-CLOCK DISTRIBUTION, 9514, LFCSP-32;CLOCK DISTRIBUTION, 9514, LFCSP-32; Clock IC Type:Clock Distribution, Divider; Frequency:1.6GHz; No. of Outputs:3; Supply Voltage Min:3.135V; Supply Voltage Max:3.465V; Clock IC Case Style:LFCSP; No. of Pins:32; Operating Temperature;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
59K7292
AD9514BCPZ

AD9514BCPZ

ANALOG DEVICES

IC, CLOCK DISTRIBUTION, LFCSP-32

IC, CLOCK DISTRIBUTION, LFCSP-32; Clock IC Type:Clock Distribution; Frequency:1.6GHz; No. of Outputs:3; Supply Voltage Min:3.135V; Supply Voltage Max:3.465V; Clock IC Case Style:LFCSP; No. of Pins:32; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $10.44 10+ $9.82 25+ $9.49 50+ $8.82 more…

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 2/9/15
Contact me when back in stock
Suggested Substitutes
59K7293
AD9514BCPZ-REEL7

AD9514BCPZ-REEL7

ANALOG DEVICES

IC,Three Distributed-Output Clock Driver,CMOS,LLCC,32PIN,PLASTIC

IC,Three Distributed-Output Clock Driver,CMOS,LLCC,32PIN,PLASTIC

  Write a Review | Ask a Question

0

1500+ $7.93 3000+ $7.48 4500+ $7.03

Buy
    Per the manufacturer, more stock expected week of 2/23/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought