Low

ANALOG DEVICES  AD9512BCPZ  Clock Distribution, Serial, 1.2 GHz, 3.135V-3.465V supply, 5 Outputs, LFCSP-48

ANALOG DEVICES AD9512BCPZ
Manufacturer Part No:
AD9512BCPZ
Newark Part No.:
19M8942
Product Range
AD9512 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD9512BCPZ is a 5-output Clock Distribution IC provides multi-output clock distribution in a design that emphasizes low jitter and low phase noise to maximize data converter performance. Other applications with demanding phase noise and jitter requirements can also benefit from this part. There are five independent clock outputs. Three outputs are LVPECL (1.2GHz) and two are selectable as either LVDS (800MHz) or CMOS (250MHz) levels. Each output has a programmable divider that may be bypassed or set to divide by any integer up to 32. The phase of one clock output relative to another clock output may be varied by means of a divider phase select function that serves as a coarse timing adjustment. One of the LVDS/CMOS outputs features a programmable delay element with a range of up to 10ns of delay. This fine tuning delay block has 5-bit resolution, giving 32 possible delays from which to choose.
  • Phase select for output-to-output coarse delay adjust
  • Serial control port
  • Two 1.6GHz, differential clock inputs
  • 5 Programmable dividers, 1 to 32, all integers
  • 3 Independent 1.2GHz LVPECL outputs
  • Fine delay adjust on 1 LVDS/CMOS output
ESD sensitive device. Electrostatic charges as high as 4000V readily accumulate on the human body and test equipment and can discharge without detection.

 

Product Information

Clock IC Type:
Clock Distribution
Frequency:
1.2GHz
No. of Outputs:
5Outputs
Supply Voltage Min:
3.135V
Supply Voltage Max:
3.465V
Clock IC Case Style:
LFCSP
No. of Pins:
48Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
AD9512 Series
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Wireless
  • Sensing & Instrumentation
  • Clock & Timing

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

AD9512BCPZ-REEL7

IC,Five Distributed-Output Clock Driver,CMOS,LLCC,48PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

750+ $8.03 1500+ $7.96

Buy

Associated Products