Low

ANALOG DEVICES  AD9510BCPZ  Clock Distribution, Serial, 1.2 GHz, 3.135V-3.465V supply, 8 Outputs, LFCSP-64

ANALOG DEVICES AD9510BCPZ
Manufacturer Part No:
AD9510BCPZ
Newark Part No.:
19M1011
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Clock IC Type:
Clock Distribution
Frequency:
1.2GHz
No. of Outputs:
8Outputs
Supply Voltage Min:
3.135V
Supply Voltage Max:
3.465V
Clock IC Case Style:
LFCSP
No. of Pins:
64Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

AD9510BCPZ-REEL7

IC,Eight Distributed-Output Clock Driver,BICMOS,LLCC,64PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

750+ $7.91 1500+ $7.84

Buy

Associated Products