Low

AD9467-250EBZ - 

Evaluation Module, 16Bit, 250MSPS, Analog to Digital Converter

AD9467-250EBZ - Evaluation Module, 16Bit, 250MSPS, Analog to Digital Converter

The actual product may differ from image shown

Manufacturer Part No:
AD9467-250EBZ
Newark Part No.:
18T2169
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD9467-250EBZ is an evaluation board for AD9467 16bit, 250MSPS ADC. The AD9467 is a 16bit, monolithic, IF sampling analog to digital converter (ADC). It is optimized for high performance over wide bandwidths and ease of use. The product operates at a 250MSPS conversion rate and is designed for wireless receivers, instrumentation, and test equipment that require a high dynamic range. The ADC requires 1.8V and 3.3V power supplies and a low voltage differential input clock for full performance operation. No external reference or driver components are required for many applications. Data outputs are LVDS compatible (ANSI-644 compatible) and include the means to reduce the overall current needed for short trace distances. A data clock output (DCO) for capturing data on the output is provided for signalling a new output bit. The internal power down feature supported via the SPI and typically consumes less than 5mW when disabled.
  • It is full featured evaluation board for the AD9467
  • It has SPI interface and alternate clock options
  • It provides internal and external reference options
  • It supports VisualAnalog and SPI controller software interfaces
  • It utilizes IF optimization capability to improve SFDR
  • It has on chip reference, high input impedance buffer, adjustable analog input, and an output clock
  • Clock duty cycle stabilizer (DCS) maintains overall ADC performance over a wide range

Applications

Communications & Networking, Wireless, RF Communications, Sensing & Instrumentation, System Monitoring, Imaging, Video & Vision

Product Information

:
Analog Devices
:
AD9467-250
:
16bit
:
200MSPS
:
Data Converter
:
ADC
:
Eval Board AD9467, User Guide
:
AD9467 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.