Low

AD9467-200EBZ - 

Evaluation Module, 16Bit, 200MSPS, Analog to Digital Converter

The actual product may differ from image shown

Manufacturer Part No:
AD9467-200EBZ
Newark Part No.:
14T0768
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD9467-200EBZ is an 16bit, 200MSPS ADC evaluation board for AD9467.The AD9467 is a 16bit, monolithic, IF sampling analog to digital converter (ADC). It is optimized for high performance over wide bandwidths and ease of use. The product operates at a 200MSPS conversion rate and is designed for wireless receivers, instrumentation, and test equipment that require a high dynamic range. The ADC requires 1.8V and 3.3V power supplies and a low voltage differential input clock for full performance operation. No external reference or driver components are required for many applications. Data outputs are LVDS compatible (ANSI-644 compatible) and include the means to reduce the overall current needed for short trace distances. A data clock output (DCO) for capturing data on the output is provided for signalling a new output bit. The internal power down feature supported via the SPI and typically consumes less than 5mW when disabled.
  • It is full featured evaluation board for the AD9467
  • It provides SPI and alternate clock options
  • It has Internal and external reference options
  • It provides VisualAnalog and SPI controller software interfaces
  • It has analog signal source and antialiasing filter
  • It provides IF optimization capability used to improve SFDR
  • Its clock duty cycle stabilizer (DCS) maintains overall ADC performance
  • It supports standard serial port interface (SPI)

Applications

RF Communications, Imaging, Video & Vision, Communications & Networking, Sensing & Instrumentation, Wireless, Test & Measurement

Product Information

:
Analog Devices
:
-
:
Data Converter
:
ADC
:
Eval Board AD9467, User Guide
:
AD9467 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 10/2/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$326.25 $ 326.25
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $326.25
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.