Low

ANALOG DEVICES  AD9432BSVZ-105  Analog to Digital Converter, 12 bit, 105 MSPS, Single, 5 V, HTQFP

ANALOG DEVICES AD9432BSVZ-105
Manufacturer Part No:
AD9432BSVZ-105
Newark Part No.:
39Y2962
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resolution (Bits):
12bit
Sampling Rate:
105MSPS
Supply Voltage Type:
Single
Supply Voltage Min:
-
Supply Voltage Max:
5V
ADC / DAC Case Style:
HTQFP
No. of Pins:
52Pins
Input Channel Type:
Differential, Single Ended
Data Interface:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Single 12-Bit Pipelined ADCs
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor