ANALOG DEVICES  AD9393BBCZ-80  HDMI DISPLAY INTERFACE, 3.47V, BGA-76

ANALOG DEVICES AD9393BBCZ-80

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 31Y0256
  • Manufacturer Part No AD9393BBCZ-80

Product Specifications, Documents & More


  • IC Interface Type: I2C
  • Interface Case Style: BGA
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 76
  • Operating Temperature Max: 80°C
  • Operating Temperature Min: -10°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 3.47V
  • Supply Voltage Min: 3.15V

Find similar products  grouped by common attribute

Availability

Availability:  104

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 5/30/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $10.73 $10.73

Buy

Price

Quantity List Price
1 - 9 $10.73
10 - 24 $9.66
25 - 49 $8.79
50 - 99 $8.16
100 - 499 $7.96
500 - 999 $7.33
1000 - 2499 $6.65
2500+ $5.87
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought