Low

ANALOG DEVICES  AD9288BSTZ-100  Analog to Digital Converter, Dual, 8 bit, 100 MSPS, Single, 2.7 V, 3.6 V, LQFP

ANALOG DEVICES AD9288BSTZ-100
Manufacturer Part No:
AD9288BSTZ-100
Newark Part No.:
82H3061
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resolution (Bits):
8bit
Sampling Rate:
100MSPS
Supply Voltage Type:
Single
Supply Voltage Min:
2.7V
Supply Voltage Max:
3.6V
ADC / DAC Case Style:
LQFP
No. of Pins:
48Pins
Input Channel Type:
Differential, Single Ended
Data Interface:
Parallel
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Dual 8-Bit Pipelined ADCs
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products