Low

AD9286-500EBZ - 

Evaluation Module, 8Bit, 500MSPS, Analog to Digital Converter

The actual product may differ from image shown

Manufacturer Part No:
AD9286-500EBZ
Newark Part No.:
31T9333
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD9286-500EBZ is an evaluation board for 8bit, 500MSPS, 1.8V ADC AD9286. The AD9286 is an 8bit, monolithic sampling, analog to digital converter (ADC) that supports interleaved operation and is optimized for low cost, low power, and ease of use. Each ADC operates at up to a 250MSPS conversion rate with outstanding dynamic performance. The AD9286 takes a single sample clock and, with an on chip clock divider, time interleaves the two ADC cores (each running at one half the clock frequency) to achieve the rated 500MSPS. By using the SPI, the user can accurately adjust the timing of the sampling edge per ADC to minimize the image spur energy. The ADC requires a single 1.8V supply and an encode clock for full performance operation. No external reference components are required for many applications. The digital outputs are LVDS compatible.
  • AD9286-500EBZ is full featured evaluation board for the AD9286
  • It features SPI interface for setup and control
  • Support LVDS output mode option
  • It has external or On board oscillator options
  • It has balun/transformer or amplifier input drive options
  • It provides switching power supply
  • VisualAnalog and SPI Controller software interfaces

Applications

Portable Devices, Test & Measurement

Product Information

:
Analog Devices
:
-
:
Data Converter
:
ADC
:
Eval Board AD9286
:
AD9286 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 9/11/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$326.25 $ 326.25
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $326.25
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.