Low

ANALOG DEVICES  AD9284BCPZ-250  Analog to Digital Converter, 8 bit, 250 MSPS, Single, 1.7 V, 1.9 V, LFCSP

ANALOG DEVICES AD9284BCPZ-250
ANALOG DEVICES AD9284BCPZ-250
Manufacturer Part No:
AD9284BCPZ-250
Newark Part No.:
23T4194
Technical Datasheet:
See all Technical Docs
ANALOG DEVICES AD9284BCPZ-250
ANALOG DEVICES AD9284BCPZ-250

The actual product may differ from image shown

Product Information

Resolution (Bits):
8bit
Sampling Rate:
250MSPS
Supply Voltage Type:
Single
Supply Voltage Min:
1.7V
Supply Voltage Max:
1.9V
ADC / DAC Case Style:
LFCSP
No. of Pins:
48Pins
Input Channel Type:
Single Ended
Data Interface:
Serial, SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Dual 8-Bit Pipelined ADCs
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products