Low

AD9284-250EBZ - 

Evaluation Module, 8Bit, 250MSPS, 2 Channel, Analog to Digital Converter

ANALOG DEVICES AD9284-250EBZ

The actual product may differ from image shown

Manufacturer Part No:
AD9284-250EBZ
Newark Part No.:
23T4193
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD9284-250EBZ is an evaluation board for 8bit, 250MSPS, 1.8V dual analog to digital converter (ADC) AD9284 device. The AD9284 is a dual 8bit, monolithic sampling, analog to digital converter (ADC) that supports simultaneous operation and is optimized for low cost, low power, and ease of use. Each ADC operates at up to a 250MSPS conversion rate with outstanding dynamic performance. The ADC requires a single 1.8V supply and an encode clock for full performance operation. No external reference components are required for many applications. The digital outputs are LVDS compatible.
  • Full featured evaluation board for the AD9284 with Integrated dual 8bit , 250MSPS ADC
  • It supports SPI interface for setup and control
  • It support LVDS output mode option
  • It has external or On board oscillator options
  • It has balun/transformer or amplifier input drive options
  • It has switching power supply
  • It supports VisualAnalog and SPI controller software interfaces
  • It has 3 power down option that is controlled through a pin programmable setting

Applications

Communications & Networking, RF Communications, Portable Devices, Test & Measurement

Product Information

:
Analog Devices
:
-
:
Data Converter
:
ADC
:
Eval Board AD9284
:
AD9284 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 9/18/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$326.25 $ 326.25
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $326.25
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.