Low

AD9283BRSZ-50 - 

Analog to Digital Converter, 8 bit, 50 MSPS, Single, 2.7 V, 3.6 V, SSOP

AD9283BRSZ-50 - Analog to Digital Converter, 8 bit, 50 MSPS, Single, 2.7 V, 3.6 V, SSOP

The actual product may differ from image shown

Manufacturer Part No:
AD9283BRSZ-50
Newark Part No.:
88H0326
Product Range
Single 8-Bit Pipelined ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD9283BRSZ-50 is a 8-bit monolithic sampling Analog-to-digital Converter (ADC) with an on-chip track-and-hold circuit and is optimized for low power, small size and ease of use. The product operates at a 100MSPS conversion rate with outstanding dynamic performance over its full operating range. The ADC requires only a single 3V power supply and an encode clock for full performance operation. No external reference or driver components are required for many applications. The digital outputs are TTL/CMOS compatible and a separate output power supply pin supports interfacing with 3.3/2.5V logic. The encoder input is TTL/CMOS compatible. A power-down function may be exercised to bring total consumption to 4.2mW. In power-down mode, the digital outputs are driven to a high impedance state.
  • On-chip reference and track-and-hold
  • Power-down mode - 4.2mW
  • 1V P-P analog input range

Applications

Portable Devices, Signal Processing, Automation & Process Control

Product Information

:
8bit
:
50MSPS
:
Single
:
2.7V
:
3.6V
:
SSOP
:
20Pins
:
Differential, Single Ended
:
Parallel
:
-40°C
:
85°C
:
Each
:
Single 8-Bit Pipelined ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$2.98 $ 2.98
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $6.42
10 + $5.77
25 + $5.43
50 + $5.11
100 + $4.85
250 + $4.55
500 + $4.14
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.