Low

AD9279-80KITZ - 

Evaluation Module, 12Bit, 80MSPS, 8 Channel, LNA/VGA/AAF/ADC and CW I/Q Demodulator

ANALOG DEVICES AD9279-80KITZ

The actual product may differ from image shown

Manufacturer Part No:
AD9279-80KITZ
Newark Part No.:
18T2166
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD9279-80KITZ is an evaluation board and high speed FPGA based data capture board. The data capture evaluation kits allow you to capture blocks of digital data from Analog Device's high speed analog to digital converter (ADC) evaluation boards. This AD9279-80KITZ Evaluation boards which can be used with the AD-ADC-FMC Adapter Board. The AD-ADC-FMC adapter board allows Analog Devices' FIFO-compatible high speed ADC Evaluation boards to be used on a Xilinx evaluation board with a FMC connector.
  • 8 channels of LNA, VGA, AAF, ADC, and I/Q demodulator
  • Low noise preamplifier (LNA)
  • Variable gain amplifier (VGA)
  • Antialiasing filter (AAF)
  • CW mode I/Q demodulator
  • 12bits ADC up to 80 MSPS, SNR: 70dB

Applications

Portable Devices, Medical, Automotive

Product Information

:
Analog Devices
:
AD9279
:
Data Converter
:
ADC
:
Evaluation Board AD9279
:
AD9279 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 9/4/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$1,196.25 $ 1,196.25
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1,196.25
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.