Low

ANALOG DEVICES  AD9278-50EBZ  Evaluation Module, 12Bit, 50MSPS, 8 Channel, LNA/VGA/AAF/ADC and CW I/Q Demodulator

Manufacturer Part No:
AD9278-50EBZ
Newark Part No.:
18T2163
Technical Datasheet:
See all Technical Docs
ANALOG DEVICES AD9278-50EBZ
ANALOG DEVICES AD9278-50EBZ
ANALOG DEVICES AD9278-50EBZ
360°

The actual product may differ from image shown

Product Overview

The AD9278-50EBZ is an evaluation board for AD9278 devices. The AD9278 is designed for low cost, low power, small size, and ease of use. It contains eight channels of a variable gain amplifier (VGA) with a low noise preamplifier (LNA), an anti-aliasing filter (AAF), a 12bit 10MSPS to 65MSPS analog to digital converter (ADC) and an I/Q demodulator with programmable phase rotation. Each channel features a variable gain range of 45dB, a fully differential signal path, an active input preamplifier termination, a maximum gain of up to 51dB, and an ADC with a conversion rate of up to 65MSPS. The channel is optimized for dynamic performance and low power in applications where a small package size is critical.
  • It has 8 channels of LNA, VGA, AAF, ADC, and I/Q demodulator
  • It gives low power of 88mW per channel, TGC mode, 40MSPS
  • It provides TGC channel input referred noise of 1.3nV/√Hz, max gain
  • It has flexible power down modes
  • It is having fast recovery from low power standby mode of <2 μs
  • It has input referred noise of 1.25nV/√Hz and gain of 21.3dB
  • It is having programmable gain of 15.6dB/17.9dB/21.3dB
  • It has dual mode active input impedance matching
  • It has post amp gain (PGA) of 21dB/24dB/27dB/30dB
  • It has programmable second order LPF from 8MHz to 18MHz

 

Product Information

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
AD9278
Kit Application Type:
Data Converter
Application Sub Type:
ADC
Kit Contents:
Evaluation Board AD9278
Product Range:
AD9278 Series
Features:
Evaluation Board for AD9278 ADC
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Portable Devices;
  • Medical;
  • Automotive

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.