Low

ANALOG DEVICES  AD9271BSVZ-40  Special Function IC, Octal LNA/VGA/AAF/ADC and Cross Point Switch, 1.7 V to 1.9 V, HTQFP-100

ANALOG DEVICES AD9271BSVZ-40
Technical Data Sheet (1.99MB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

IC Function:
Octal LNA/VGA/AAF/ADC and Cross Point Switch
Supply Voltage Min:
1.7V
Supply Voltage Max:
1.9V
IC Package Type:
HTQFP
No. of Pins:
100Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
AD9271 Series
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products