Low

AD9269BCPZ-20 - 

Analog to Digital Converter, 16 bit, 20 MSPS, Single, 1.7 V, 1.9 V, LFCSP

AD9269BCPZ-20 - Analog to Digital Converter, 16 bit, 20 MSPS, Single, 1.7 V, 1.9 V, LFCSP

The actual product may differ from image shown

Manufacturer Part No:
AD9269BCPZ-20
Newark Part No.:
39Y2958
Product Range
Dual 16-Bit Pipelined ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD9269BCPZ-20 is a dual monolithic Analog-to-digital Converter (ADC) features a high performance sample-and-hold circuit and on-chip voltage reference. The product uses multistage differential pipeline architecture with output error correction logic to provide 16-bit accuracy at 80MSPS data rates and to guarantee no missing codes over the full operating temperature range. It incorporates an optional integrated dc correction and quadrature error correction block that corrects for DC offset, gain and phase mismatch between the two channels. This functional block can be very beneficial to complex signal processing applications such as direct conversion receivers. The ADC also contains several features designed to maximize flexibility and minimize system cost, such as programmable clock and data alignment and programmable digital test pattern generation.
  • Integrated quadrature error correction (QEC) SNR
  • Differential input with 700MHz bandwidth
  • On-chip voltage reference and sample-and-hold circuit
  • Offset binary, gray code or twos complement data format
  • Clock duty cycle stabilizer
  • Integer 1-to-6 input clock divider
  • Data output multiplex
  • Built-in selectable digital test pattern generation
  • Energy-saving power-down modes
  • Data clock output with programmable clock and data alignment

Applications

Communications & Networking, Sensing & Instrumentation, RF Communications, Portable Devices, Metering, Imaging, Video & Vision

Product Information

:
16bit
:
20MSPS
:
Single
:
1.7V
:
1.9V
:
LFCSP
:
64Pins
:
Differential
:
SPI
:
-40°C
:
85°C
:
Dual 16-Bit Pipelined ADCs
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.