Low

AD9257-65EBZ - 

Evaluation Module, 14Bit, 65MSPS, 8 Channel, Analog to Digital Converter

The actual product may differ from image shown

Manufacturer Part No:
AD9257-65EBZ
Newark Part No.:
67T0309
Product Range
AD9257 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD9257-65EBZ is an evaluation board for AD9257. The AD9257 is an octal, 14bit, 65 MSPS analog to Digital converter (ADC) with an on-chip sample and hold circuit designed for low cost, low power, small size and ease of use. The product operates at a conversion rate of 65MSPS and is optimised for outstanding dynamic performance and low power in applications where a small package size is critical. The ADC requires a single 1.8V power supply and LVPECL, CMOS, LVDS compatible sample rate clock for full performance operation. No external reference or driver components are required for many applications. The ADC automatically multiplies the sample rate clock for the appropriate LVDS serial data rate. A data clock output (DCO) for capturing data on the output and a frame clock output (FCO) for Signalling a new output byte are provided.
  • Small footprint, Eight ADCs are contained in a small, spacesaving package
  • Low power of 55mW/channel at 65MSPS with scalable power options
  • User flexibility, The SPI control offers a wide range of flexible features
  • SNR of 75.5dB (to Nyquist), SFDR of 91.6dBc (to Nyquist)
  • Excellent linearity, DNL of ±0.6LSB (typical), INL of ±1.1LSB (typical)
  • Serial LVDS (ANSI-644, default) low power, reduced signal option (similar to IEEE 1596.3)
  • It provides data and frame clock outputs
  • 650MHz full-power analog bandwidth

Applications

Medical, Imaging, Video & Vision, Portable Devices, RF Communications, Wireless, Communications & Networking, Test & Measurement

Product Information

:
Analog Devices
:
AD9257
:
Data Converter
:
ADC
:
Eval Board AD9257, User Guide
:
AD9257 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 9/18/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$271.88 $ 271.88
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $271.88
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.