Low

AD9255BCPZ-80 - 

Analog to Digital Converter, 14 bit, 80 MSPS, Single, 1.7 V, 1.9 V, LFCSP

AD9255BCPZ-80 - Analog to Digital Converter, 14 bit, 80 MSPS, Single, 1.7 V, 1.9 V, LFCSP

The actual product may differ from image shown

Manufacturer Part No:
AD9255BCPZ-80
Newark Part No.:
39Y2952
Product Range
Single 14-Bit Pipelined ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD9255BCPZ-80 is an Analog-to-digital Converter (ADC) designed to support communications applications where high performance combined with small size and versatility is desired. The ADC core features a multistage, differential pipelined architecture with integrated output error correction logic to provide 14-bit accuracy at 125MSPS data rates and guarantees no missing codes over the full operating temperature range. The ADC features a wide bandwidth differential sample-and-hold analog input amplifier supporting a variety of user-selectable input ranges. It is suitable for multiplexed systems that switch full-scale voltage levels in successive channels and for sampling 1-channel inputs at frequencies well beyond the Nyquist rate. A duty cycle stabilizer provides the means to compensate for variations in the ADC clock duty cycle, allowing the converters to maintain excellent performance over a wide range of input clock duty cycles.
  • Integer 1-to-8 input clock divider
  • Programmable internal ADC voltage reference
  • Integrated ADC sample-and-hold inputs
  • Differential analog inputs with 650MHz bandwidth
  • ADC clock duty cycle stabilizer
  • Serial port control
  • User-configurable, built-in self-test (BIST) capability
  • Energy-saving power-down modes
  • Pin compatibility with the AD9265

Applications

Communications & Networking, Sensing & Instrumentation, RF Communications, Automation & Process Control

Product Information

:
14bit
:
80MSPS
:
Single
:
1.7V
:
1.9V
:
LFCSP
:
48Pins
:
Differential, Single Ended
:
SPI
:
-40°C
:
85°C
:
Each
:
Single 14-Bit Pipelined ADCs
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 4/16/18

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.