Low

AD9253-125EBZ - 

Evaluation Module, 14Bit, 125MSPS, 4 Channel, Analog to Digital Converter

ANALOG DEVICES AD9253-125EBZ

The actual product may differ from image shown

Manufacturer Part No:
AD9253-125EBZ
Newark Part No.:
72T3614
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD9253-125EBZ is an evaluation board for AD9253 device. The AD9253 is a quad, 14bit, 125MSPS analog to Digital converter (ADC) with an on-chip sample and- hold circuit designed for low cost, low power, small size and ease of use. The ADC requires a single 1.8V power supply and LVPECL, CMOS, LVDS compatible sample rate clock for full performance operation. No external reference or driver components are required for many applications. The ADC automatically multiplies the sample rate clock for the appropriate LVDS serial data rate. A data clock output (DCO) for capturing data on the output and a frame clock output (FCO) for Signalling a new output byte are provided. Individual channel power down is supported and typically consumes less than 2mW when all channels are disable.The ADC contains several features designed to maximize flexibility and minimize system cost, such as programmable clock and data alignment and programmable Digital test pattern generation.
  • Full featured evaluation board for the AD9253
  • SPI interface for setup and control
  • External, on-board oscillator, or AD9517 clocking option
  • Balun transformer or amplifier input drive option
  • On-board LDO regulator needing a single external 6V, 2A dc supply
  • Visual analog and SPI controller software interfaces

Applications

Medical, RF Communications, Wireless, Communications & Networking, Test & Measurement

Product Information

:
Analog Devices
:
-
:
Data Converter
:
ADC
:
Evaluation Board AD9253
:
AD9253 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 9/18/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$271.88 $ 271.88
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $271.88
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.