Low

AD9251BCPZ-40 - 

Analog to Digital Converter, Dual, 14 bit, 40 MSPS, Single, 1.7 V, 1.9 V, LFCSP

AD9251BCPZ-40 - Analog to Digital Converter, Dual, 14 bit, 40 MSPS, Single, 1.7 V, 1.9 V, LFCSP

The actual product may differ from image shown

Manufacturer Part No:
AD9251BCPZ-40
Newark Part No.:
39Y2950
Product Range
14-Bit Pipelined ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD9251BCPZ-40 is a 14-bit dual Analog-to-digital Converter (ADC) operates from a single 1.8V analog power supply and features a separate digital output driver supply. The patented sample-and-hold circuit maintains excellent performance for input frequencies up to 200MHz and is designed for low power and ease of use. A standard serial port interface supports various product features and functions such as data output formatting, internal clock divider, power-down, DCO/DATA timing and offset adjustments and voltage reference modes.
  • Differential input with 700MHz bandwidth
  • On-chip voltage reference and sample-and-hold circuit
  • 2V P-P differential analog input
  • Offset binary, gray code or twos complement data format
  • Clock duty cycle stabilizer
  • Integer 1-to-8 input clock divider
  • Data output multiplex
  • Built-in selectable digital test pattern generation
  • Energy-saving power-down modes
  • Data clock out with programmable clock and data alignment

Applications

Communications & Networking, RF Communications, Sensing & Instrumentation, Portable Devices, Metering, Medical, Imaging, Video & Vision

Product Information

:
14bit
:
40MSPS
:
Single
:
1.7V
:
1.9V
:
LFCSP
:
64Pins
:
Differential, Single Ended
:
SPI
:
-40°C
:
85°C
:
Each
:
14-Bit Pipelined ADCs
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

9 In stock

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 3/11/19

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.