Low

AD9250-250EBZ - 

Evaluation Module, 14Bit, 250MSPS, 2 Channel, Analog to Digital Converter

The actual product may differ from image shown

Manufacturer Part No:
AD9250-250EBZ
Newark Part No.:
47W4449
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD9250-250EBZ is an evaluation board to evaluate AD9250BCPZ-250 ADC. The AD9250BCPZ-250 is a dual, 14bit ADC with sampling speeds of up to 250MSPS. The AD9250 is designed to support communications applications where low cost, small size, wide bandwidth, and versatility are desired. The ADC cores feature a multistage, differential pipelined architecture with integrated output error correction logic. The ADC cores feature wide bandwidth inputs supporting a variety of user selectable input ranges. An integrated voltage reference eases design considerations. A duty cycle stabilizer is provided to compensate for variations in the ADC clock duty cycle, allowing the converters to maintain excellent performance. The JESD204B high speed serial interface reduces board routing requirements and lowers pin count requirements for the receiving device. Flexible power down options allow significant power savings, when desired.
  • 1.8V supply voltage
  • User configurable, built in self test (BIST) capability
  • Energy saving power down modes
  • Serial port control
  • 95dB channel isolation/crosstalk
  • ADC clock duty cycle stabilizer (DCS)
  • Integer 1 to 8 input clock divider
  • IF sampling frequencies of up to 400MHz
  • Total power consumption of 711mW at 250MSPS
  • Support for an optional RF clock input to ease system board design

Applications

Communications & Networking, Wireless, Test & Measurement

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Analog Devices
:
AD9250
:
Data Converter
:
ADC
:
Evaluation Board AD9250
:
AD9250 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 9/18/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$380.63 $ 380.63
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $380.63
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.