Low

ANALOG DEVICES  AD9245BCPZ-65  Analog to Digital Converter, 14 bit, 65 MSPS, Single, 2.7 V, 3.6 V, LFCSP

ANALOG DEVICES AD9245BCPZ-65
Manufacturer Part No:
AD9245BCPZ-65
Newark Part No.:
39Y2946
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resolution (Bits):
14bit
Sampling Rate:
65MSPS
Supply Voltage Type:
Single
Supply Voltage Min:
2.7V
Supply Voltage Max:
3.6V
ADC / DAC Case Style:
LFCSP
No. of Pins:
32Pins
Input Channel Type:
Differential, Single Ended
Data Interface:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Single 14-Bit Sampling ADCs
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor