Low

AD9228ABCPZ-65 - 

Analog to Digital Converter, Quad, 12 bit, 65 MSPS, Single, 1.7 V, 1.9 V, LFCSP

AD9228ABCPZ-65 - Analog to Digital Converter, Quad, 12 bit, 65 MSPS, Single, 1.7 V, 1.9 V, LFCSP

The actual product may differ from image shown

Manufacturer Part No:
AD9228ABCPZ-65
Newark Part No.:
39Y2938
Product Range
Quad 12-Bit Pipelined ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD9228ABCPZ-65 is a 12-bit quad Analog-to-digital Converter (ADC) with an on-chip sample-and-hold circuit designed for low power, small size and ease of use. The product operates at a conversion rate of up to 65MSPS and is optimized for outstanding dynamic performance and low power in applications. The ADC requires a single 1.8V power supply and LVPECL/CMOS/LVDS-compatible sample rate clock for full performance operation. No external reference or driver components are required for many applications. The ADC automatically multiplies the sample rate clock for the appropriate LVDS serial data rate. A data clock output for capturing data on the output and a frame clock output for signalling a new output byte are provided. Individual channel power-down is supported and typically consumes less than 2mW when all channels are disabled.
  • Excellent linearity
  • Data and frame clock outputs
  • Full-chip and individual-channel power-down modes
  • Flexible bit orientation
  • Built-in and custom digital test pattern generation
  • Programmable clock and data alignment
  • Programmable output resolution
  • Standby mode

Applications

Medical, Imaging, Video & Vision, Portable Devices, Sensing & Instrumentation, Communications & Networking, Test & Measurement

Product Information

:
12bit
:
65MSPS
:
Single
:
1.7V
:
1.9V
:
LFCSP
:
48Pins
:
Differential, Single Ended
:
SPI
:
-40°C
:
85°C
:
Each
:
Quad 12-Bit Pipelined ADCs
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 3/5/18

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.