Low

ANALOG DEVICES  AD9226ASTZ  Analog to Digital Converter, 12 bit, 65 MSPS, Single, 4.75 V, 5.25 V, LQFP

ANALOG DEVICES AD9226ASTZ
Manufacturer Part No:
AD9226ASTZ
Newark Part No.:
39Y2937
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD9226ASTZ is a complete monolithic Analog-to-digital Converter (ADC) with an on-chip high-performance sample-and-hold amplifier and voltage reference. The converter uses a multistage differential pipelined architecture with a patented input stage and ...
  • No missing codes guaranteed
  • Clock duty cycle stabilizer
  • Patented on-chip sample-and-hold with full power bandwidth of 750MHz
  • Straight binary or twos complement output data
  • Pin-compatible to AD9220/AD9221/AD9223/AD9224/AD9225

 

Product Information

Resolution (Bits):
12bit
Sampling Rate:
65MSPS
Supply Voltage Type:
Single
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
ADC / DAC Case Style:
LQFP
No. of Pins:
48Pins
Input Channel Type:
Differential, Single Ended
Data Interface:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Single 12-Bit Pipelined ADCs
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Imaging, Video & Vision;
  • Signal Processing

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor

Associated Products