Low

ANALOG DEVICES  AD9219ABCPZ-40  Analog to Digital Converter, 10 bit, 40 MSPS, Single, 1.7 V, 1.9 V, LFCSP

ANALOG DEVICES AD9219ABCPZ-40
Manufacturer Part No:
AD9219ABCPZ-40
Newark Part No.:
39Y2935
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD9219ABCPZ-40 is a 10-bit quad Analog-to-digital Converter (ADC) with an on-chip sample-and-hold circuit designed for low power, small size and ease of use. The product operates at a conversion rate of up to 65MSPS and is optimized for outstanding dyn...
  • Excellent linearity
  • Data and frame clock outputs
  • Serial port control
  • Full-chip and individual-channel power-down modes
  • Flexible bit orientation
  • Built-in and custom digital test pattern generation
  • Programmable clock and data alignment
  • Programmable output resolution
  • Standby mode

 

Product Information

Resolution (Bits):
10bit
Sampling Rate:
40MSPS
Supply Voltage Type:
Single
Supply Voltage Min:
1.7V
Supply Voltage Max:
1.9V
ADC / DAC Case Style:
LFCSP
No. of Pins:
48Pins
Input Channel Type:
Differential
Data Interface:
SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Quad 10-Bit Pipelined ADCs
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Medical;
  • Imaging, Video & Vision;
  • Portable Devices;
  • Sensing & Instrumentation;
  • Communications & Networking;
  • Test & Measurement

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor