Low

ANALOG DEVICES  AD9218BSTZ-105  Analog to Digital Converter, 10 bit, 105 MSPS, Single, 2.7 V, 3.6 V, LQFP

ANALOG DEVICES AD9218BSTZ-105
Manufacturer Part No:
AD9218BSTZ-105
Newark Part No.:
59K7151
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD9218BSTZ-105 is a 10-bit dual monolithic sampling Analog-to-digital Converter (ADC) with on-chip track-and-hold circuits. The product is low power and is small and easy to use. The converter operates at a 105MSPS conversion rate with outstanding dynamic performance over its full operating range. Each channel can be operated independently. The ADC requires only a single 3V power supply and a clock for full operation. No external reference or driver components are required for many applications. The digital outputs are TTL/CMOS compatible and a separate output power supply pin supports interfacing with 3.3/2.5V logic. The clock input is TTL/CMOS compatible and the 10-bit digital outputs can be operated from 3V supplies. User-selectable options offer a combination of power-down modes, digital data formats and digital data timing schemes. In power-down mode, the digital outputs are driven to a high impedance state.
  • On-chip reference and track-and-hold
  • Power-down mode for single-channel operation
  • Twos complement or offset binary output mode
  • Output data alignment mode
  • Pin compatible with the 8-bit AD9288
  • -75dBc Crosstalk between channels

 

Product Information

Resolution (Bits):
10bit
Sampling Rate:
105MSPS
Supply Voltage Type:
Single
Supply Voltage Min:
2.7V
Supply Voltage Max:
3.6V
ADC / DAC Case Style:
LQFP
No. of Pins:
48Pins
Input Channel Type:
Differential, Single Ended
Data Interface:
Parallel
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Dual 10-Bit Pipelined ADCs
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Portable Devices;
  • Communications & Networking;
  • Sensing & Instrumentation

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

AD9218BSTZ-RL105

IC,A/D CONVERTER,DUAL,10-BIT,CMOS,QFP,48PIN

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

2000+ $21.42

Buy
AD9218BST-105

IC,A/D CONVERTER,DUAL,10-BIT,CMOS,QFP,48PIN

ANALOG DEVICES

0

Price for: Each

250+ $28.14 500+ $26.84

Buy

Associated Products