Low

ANALOG DEVICES  AD9215BRUZ-105  Analog to Digital Converter, 10 bit, 105 MSPS, Single, 2.7 V, 3.3 V, TSSOP

ANALOG DEVICES AD9215BRUZ-105
Technical Data Sheet (1.05MB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD9215BRUZ-105 is a 10-bit monolithic Analog-to-digital Converter (ADC) features a high performance sample-and-hold amplifier and voltage reference. The converter uses a multistage differential pipelined architecture with output error correction logic to provide 10-bit accuracy at 105MSPS data rates and to guarantee no missing codes over the full operating temperature range. The wide bandwidth, truly differential sample-and-hold amplifier allows for a variety of user-selectable input ranges and offsets including 1-ended applications. It is suitable for multiplexed systems that switch full-scale voltage levels in successive channels and for sampling 1-channel inputs at frequencies well beyond the Nyquist rate. A 1-ended clock input is used to control all internal conversion cycles. A duty cycle stabilizer compensates for wide variations in the clock duty cycle while maintaining excellent performance.
  • Differential input with 300MHz bandwidth
  • On-chip reference and sample-and-hold amplifier
  • Offset binary or twos complement data format
  • Clock duty cycle stabilizer

 

Product Information

Resolution (Bits):
10bit
Sampling Rate:
105MSPS
Supply Voltage Type:
Single
Supply Voltage Min:
2.7V
Supply Voltage Max:
3.3V
ADC / DAC Case Style:
TSSOP
No. of Pins:
28Pins
Input Channel Type:
Differential
Data Interface:
Parallel
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Single 10-Bit Pipelined ADCs
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Portable Devices;
  • Communications & Networking;
  • Sensing & Instrumentation

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products