Low

ANALOG DEVICES  AD9204-20EBZ  Evaluation Board, 14Bit, 20MSPS, Analog to Digital Converter

ANALOG DEVICES AD9204-20EBZ
Manufacturer Part No:
AD9204-20EBZ
Newark Part No.:
26R2485
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD9204-20EBZ is an evaluation board for analog to digital converters device AD9204. It provides all of the support circuitry required to operate these parts in their various modes and configurations. The application software used to interface with the devices is also described. The AD9204 is a monolithic, dual-channel, 1.8V supply, 10bit, 20MSPS analog to digital converter (ADC). It features a high performance sample and hold circuit and on-chip voltage reference. The product uses multistage differential pipeline architecture with output error correction logic to provide 10bit accuracy at 80MSPS data rates and to guarantee no missing codes over the full operating temperature range.
  • Full featured evaluation board for the AD9204
  • SPI interface for setup and control
  • External, on-board oscillator, or AD9517 clocking options
  • VisualAnalog and SPI controller software interfaces
  • Balun/transformer or amplifier input drive options
  • LDO regulator or switching power supply options

Product Information

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
AD9204
Kit Application Type:
Data Converter
Application Sub Type:
ADC
Kit Contents:
Evaluation Board AD9204
Product Range:
-
Features:
SPI Interface for Setup & Control, Balun/Transformer or Amplifier Input Drive Options
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking
  • RF Communications
  • Wireless
  • Power Management
  • Portable Devices

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.