Low

ANALOG DEVICES  AD9146BCPZ  Digital to Analog Converter, 16 bit, 1.23 GSPS, Differential, Single Ended, 1.71V to 1.89V, LFCSP

ANALOG DEVICES AD9146BCPZ
Technical Data Sheet (992.38KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resolution (Bits):
16bit
Sampling Rate:
1.23GSPS
Input Channel Type:
Differential, Single Ended
Supply Voltage Range:
1.71V to 1.89V
ADC / DAC Case Style:
LFCSP
No. of Pins:
48Pins
Data Interface:
3 Wire, LVDS, Serial
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor